1-1000288-0 | |
---|---|
DigiKey Part Number | 223-1224-ND |
Manufacturer | |
Manufacturer Product Number | 1-1000288-0 |
Description | PIEZO SENSOR SHIELDED W/LEADS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Cable/Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Cable/Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.59000 | ¥426.59 |
10 | ¥359.24400 | ¥3,592.44 |
25 | ¥336.79440 | ¥8,419.86 |
100 | ¥325.56850 | ¥32,556.85 |