LE9643AQCT | |
---|---|
DigiKey Part Number | 150-LE9643AQCTTR-ND - Tape & Reel (TR) 150-LE9643AQCT-ND - Cut Tape (CT) 150-LE9643AQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE9643AQCT |
Description | IC TELECOM INTERFACE 36QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Circuit 36-QFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Circuit | |
Interface | PCM, Serial, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 95V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN | |
Supplier Device Package | 36-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
25 | ¥15.72720 | ¥393.18 |
100 | ¥15.19590 | ¥1,519.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.19592 | ¥45,587.76 |