SI32185-A-GM | |
---|---|
DigiKey Part Number | 336-5396-ND |
Manufacturer | |
Manufacturer Product Number | SI32185-A-GM |
Description | IC TELECOM INTERFACE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.55000 | ¥61.55 |
10 | ¥55.56400 | ¥555.64 |
25 | ¥52.98280 | ¥1,324.57 |
80 | ¥46.00325 | ¥3,680.26 |
364 | ¥43.93563 | ¥15,992.57 |
728 | ¥40.05907 | ¥29,163.00 |
1,092 | ¥34.89017 | ¥38,100.07 |