DF2B6.8M1ACT,L3F | |
---|---|
DigiKey Part Number | DF2B6.8M1ACTL3FTR-ND - Tape & Reel (TR) DF2B6.8M1ACTL3FCT-ND - Cut Tape (CT) DF2B6.8M1ACTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6.8M1ACT,L3F |
Description | TVS DIODE 5VWM 20VC CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6.8M1ACT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.68434 | ¥342.17 |
1,000 | ¥0.60578 | ¥605.78 |
2,000 | ¥0.53945 | ¥1,078.90 |
5,000 | ¥0.46742 | ¥2,337.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42277 | ¥4,227.70 |
20,000 | ¥0.38515 | ¥7,703.00 |
30,000 | ¥0.36597 | ¥10,979.10 |
50,000 | ¥0.34439 | ¥17,219.50 |
70,000 | ¥0.33161 | ¥23,212.70 |
100,000 | ¥0.31917 | ¥31,917.00 |
250,000 | ¥0.30786 | ¥76,965.00 |