WM-4S | |
---|---|
DigiKey Part Number | 1734-1051-ND |
Manufacturer | |
Manufacturer Product Number | WM-4S |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | WM-4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 4 | |
For Use With/Related Products | DTM Series Plug | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥1.88040 | ¥47.01 |
50 | ¥1.72920 | ¥86.46 |
100 | ¥1.66030 | ¥166.03 |
250 | ¥1.49112 | ¥372.78 |
500 | ¥1.42344 | ¥711.72 |
1,000 | ¥1.18617 | ¥1,186.17 |
2,500 | ¥1.08448 | ¥2,711.20 |