W2S-SDT-24V | |
---|---|
DigiKey Part Number | 1734-1346-ND |
Manufacturer | |
Manufacturer Product Number | W2S-SDT-24V |
Description | TPA, LED, ASSY |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | W2S-SDT-24V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
24 | ¥47.75208 | ¥1,146.05 |
48 | ¥43.83083 | ¥2,103.88 |
120 | ¥42.67750 | ¥5,121.30 |
264 | ¥40.61455 | ¥10,722.24 |