DTM04-2P-E004 | |
---|---|
DigiKey Part Number | 1734-1929-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P-E004 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-2P-E004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.05500 | ¥90.55 |
25 | ¥8.66640 | ¥216.66 |
50 | ¥8.47420 | ¥423.71 |
100 | ¥8.08910 | ¥808.91 |
250 | ¥7.31856 | ¥1,829.64 |
500 | ¥6.78146 | ¥3,390.73 |