1062-20-0622 | |
---|---|
DigiKey Part Number | 1734-1152-2-ND - Tape & Reel (TR) 1734-1152-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-20-0622 |
Description | CONN SCKT 14-16AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.31200 | ¥57.80 |
50 | ¥2.12300 | ¥106.15 |
100 | ¥2.04010 | ¥204.01 |
250 | ¥1.83208 | ¥458.02 |
500 | ¥1.74886 | ¥874.43 |
1,000 | ¥1.45732 | ¥1,457.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33241 | ¥5,329.64 |
8,000 | ¥1.16585 | ¥9,326.80 |
12,000 | ¥1.12422 | ¥13,490.64 |
28,000 | ¥1.10756 | ¥31,011.68 |