1060-20-0622 | |
---|---|
DigiKey Part Number | 1734-1060-20-0622CT-ND - Cut Tape (CT) 1734-1060-20-0622TR-ND |
Manufacturer | |
Manufacturer Product Number | 1060-20-0622 |
Description | PIN, SF, SIZE 20, 14-16, NI/NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 20 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 1060-20-0622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.31 ~ 2.08mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.72080 | ¥43.02 |
50 | ¥1.60580 | ¥80.29 |
100 | ¥1.49170 | ¥149.17 |
250 | ¥1.31948 | ¥329.87 |
500 | ¥1.26202 | ¥631.01 |
1,000 | ¥1.03255 | ¥1,032.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94649 | ¥3,785.96 |
8,000 | ¥0.83177 | ¥6,654.16 |
12,000 | ¥0.80309 | ¥9,637.08 |
28,000 | ¥0.77440 | ¥21,683.20 |
100,000 | ¥0.74572 | ¥74,572.00 |