A9BBG-1104F | |
---|---|
DigiKey Part Number | A9BBG-1104F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1104F |
Description | FLEX CABLE - AFF11G/AF11/AFF11G |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.12000 | ¥341.20 |
25 | ¥33.22680 | ¥830.67 |
50 | ¥32.51240 | ¥1,625.62 |
100 | ¥30.54700 | ¥3,054.70 |
250 | ¥30.36872 | ¥7,592.18 |
500 | ¥28.40378 | ¥14,201.89 |
1,000 | ¥25.36690 | ¥25,366.90 |
2,500 | ¥23.58046 | ¥58,951.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)