A9BBG-1106F | |
---|---|
DigiKey Part Number | A9BBG-1106F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1106F |
Description | FLEX CABLE - AFF11G/AF11/AFF11G |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥35.44200 | ¥354.42 |
25 | ¥34.51080 | ¥862.77 |
50 | ¥33.77020 | ¥1,688.51 |
100 | ¥31.72930 | ¥3,172.93 |
250 | ¥31.54340 | ¥7,885.85 |
500 | ¥29.50242 | ¥14,751.21 |
1,000 | ¥26.34805 | ¥26,348.05 |
2,500 | ¥24.49254 | ¥61,231.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)