A9BBG-1102F | |
---|---|
DigiKey Part Number | A9BBG-1102F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1102F |
Description | FLEX CABLE - AFF11G/AF11/AFF11G |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥32.79800 | ¥327.98 |
25 | ¥31.94280 | ¥798.57 |
50 | ¥31.25480 | ¥1,562.74 |
100 | ¥29.36560 | ¥2,936.56 |
250 | ¥29.19408 | ¥7,298.52 |
500 | ¥27.30498 | ¥13,652.49 |
1,000 | ¥24.38558 | ¥24,385.58 |
2,500 | ¥22.66829 | ¥56,670.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)