A9BBG-1105F | |
---|---|
DigiKey Part Number | A9BBG-1105F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1105F |
Description | FLEX CABLE - AFF11G/AF11/AFF11G |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥34.77700 | ¥347.77 |
25 | ¥33.87040 | ¥846.76 |
50 | ¥33.14140 | ¥1,657.07 |
100 | ¥31.13810 | ¥3,113.81 |
250 | ¥30.95588 | ¥7,738.97 |
500 | ¥28.95302 | ¥14,476.51 |
1,000 | ¥25.85735 | ¥25,857.35 |
2,500 | ¥24.03644 | ¥60,091.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)