A9BBG-1103F | |
---|---|
DigiKey Part Number | A9BBG-1103F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1103F |
Description | FLEX CABLE - AFF11G/AF11/AFF11G |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥33.46300 | ¥334.63 |
25 | ¥32.58320 | ¥814.58 |
50 | ¥31.88360 | ¥1,594.18 |
100 | ¥29.95680 | ¥2,995.68 |
250 | ¥29.78156 | ¥7,445.39 |
500 | ¥27.85438 | ¥13,927.19 |
1,000 | ¥24.87620 | ¥24,876.20 |
2,500 | ¥23.12439 | ¥57,810.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/217/A9BBx-110xx_tmb.jpg)