LA M676-Q2T1-24-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LAM676-Q2T1-24TR-ND - Tape & Reel (TR) 475-LAM676-Q2T1-24CT-ND - Cut Tape (CT) 475-LAM676-Q2T1-24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA M676-Q2T1-24-0-20-R18-Z |
Description | LED AMBER CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.01500 | ¥20.15 |
100 | ¥1.34400 | ¥134.40 |
500 | ¥0.92936 | ¥464.68 |
1,000 | ¥0.77446 | ¥774.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69704 | ¥2,091.12 |
6,000 | ¥0.65831 | ¥3,949.86 |
15,000 | ¥0.60022 | ¥9,003.30 |
30,000 | ¥0.56150 | ¥16,845.00 |
75,000 | ¥0.51503 | ¥38,627.25 |
150,000 | ¥0.49373 | ¥74,059.50 |