917485-2 | |
---|---|
DigiKey Part Number | 17-917485-2TR-ND - Tape & Reel (TR) 17-917485-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917485-2 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917485-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥3.19200 | ¥79.80 |
50 | ¥3.12460 | ¥156.23 |
100 | ¥2.67060 | ¥267.06 |
250 | ¥2.40376 | ¥600.94 |
500 | ¥2.27026 | ¥1,135.13 |
1,000 | ¥1.98982 | ¥1,989.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79851 | ¥8,395.53 |
6,000 | ¥2.51296 | ¥15,077.76 |
15,000 | ¥2.35613 | ¥35,341.95 |