88859-5 | |
---|---|
DigiKey Part Number | A114585-ND |
Manufacturer | |
Manufacturer Product Number | 88859-5 |
Description | CONN FFC RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 13Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 88859-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.79700 | ¥117.97 |
25 | ¥11.74000 | ¥293.50 |
50 | ¥11.62180 | ¥581.09 |
100 | ¥10.66290 | ¥1,066.29 |
250 | ¥10.60312 | ¥2,650.78 |
500 | ¥10.54664 | ¥5,273.32 |