487923-1 | |
---|---|
DigiKey Part Number | A105465TR-ND - Tape & Reel (TR) A105465CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 487923-1 |
Description | CONTACT FLAT FLEX PIN TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 487923-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
25 | ¥0.49920 | ¥12.48 |
50 | ¥0.47280 | ¥23.64 |
100 | ¥0.44740 | ¥44.74 |
250 | ¥0.41672 | ¥104.18 |
500 | ¥0.39292 | ¥196.46 |
1,000 | ¥0.37231 | ¥372.31 |
2,500 | ¥0.34484 | ¥862.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.24533 | ¥7,359.90 |
60,000 | ¥0.21273 | ¥12,763.80 |