796382-2 | |
---|---|
DigiKey Part Number | A33759-ND |
Manufacturer | |
Manufacturer Product Number | 796382-2 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 796382-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.53000 | ¥140.53 |
10 | ¥137.61800 | ¥1,376.18 |
25 | ¥133.95520 | ¥3,348.88 |
50 | ¥127.36700 | ¥6,368.35 |
100 | ¥114.92280 | ¥11,492.28 |
250 | ¥114.19108 | ¥28,547.77 |
500 | ¥99.55112 | ¥49,775.56 |