794209-1 | |
---|---|
DigiKey Part Number | A25719-ND |
Manufacturer | |
Manufacturer Product Number | 794209-1 |
Description | CONN RCPT HSG 18POS 4.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794209-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.52000 | ¥32.52 |
10 | ¥26.93500 | ¥269.35 |
25 | ¥24.99080 | ¥624.77 |
50 | ¥23.61660 | ¥1,180.83 |
100 | ¥22.32000 | ¥2,232.00 |
250 | ¥20.71748 | ¥5,179.37 |
500 | ¥19.58496 | ¥9,792.48 |
1,000 | ¥18.51714 | ¥18,517.14 |
2,500 | ¥17.19920 | ¥42,998.00 |