745230-2 | |
---|---|
DigiKey Part Number | A5804TR-ND - Tape & Reel (TR) A5804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745230-2 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745230-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.42360 | ¥60.59 |
50 | ¥2.37420 | ¥118.71 |
100 | ¥2.02860 | ¥202.86 |
250 | ¥1.82588 | ¥456.47 |
500 | ¥1.72438 | ¥862.19 |
1,000 | ¥1.51134 | ¥1,511.34 |
2,500 | ¥1.50124 | ¥3,753.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.25538 | ¥15,064.56 |