745229-2 | |
---|---|
DigiKey Part Number | A5802TR-ND - Tape & Reel (TR) A5802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745229-2 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745229-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥3.09680 | ¥77.42 |
50 | ¥3.01960 | ¥150.98 |
100 | ¥2.59020 | ¥259.02 |
250 | ¥2.34308 | ¥585.77 |
500 | ¥2.29184 | ¥1,145.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.29177 | ¥27,501.24 |