66602-6 | |
---|---|
DigiKey Part Number | A122650-ND |
Manufacturer | |
Manufacturer Product Number | 66602-6 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66602-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.46600 | ¥94.66 |
25 | ¥9.10960 | ¥227.74 |
50 | ¥9.02100 | ¥451.05 |
100 | ¥8.14170 | ¥814.17 |
300 | ¥7.87757 | ¥2,363.27 |
500 | ¥7.17340 | ¥3,586.70 |
1,000 | ¥6.42524 | ¥6,425.24 |
2,500 | ¥5.98514 | ¥14,962.85 |