66597-1 | |
---|---|
DigiKey Part Number | A25129TR-ND - Tape & Reel (TR) A25129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66597-1 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66597-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.02900 | ¥80.29 |
25 | ¥7.67440 | ¥191.86 |
50 | ¥7.56780 | ¥378.39 |
100 | ¥6.61300 | ¥661.30 |
250 | ¥6.36524 | ¥1,591.31 |
500 | ¥6.01154 | ¥3,005.77 |
1,000 | ¥5.19820 | ¥5,198.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.08749 | ¥20,349.96 |
8,000 | ¥4.93787 | ¥39,502.96 |
12,000 | ¥4.62971 | ¥55,556.52 |