66602-1 | |
---|---|
DigiKey Part Number | A25129-ND |
Manufacturer | |
Manufacturer Product Number | 66602-1 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66602-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.73900 | ¥57.39 |
25 | ¥5.48080 | ¥137.02 |
50 | ¥5.40700 | ¥270.35 |
100 | ¥4.72470 | ¥472.47 |
250 | ¥4.54756 | ¥1,136.89 |
500 | ¥4.44790 | ¥2,223.95 |