66104-1 | |
---|---|
DigiKey Part Number | A123050TR-ND - Tape & Reel (TR) A123050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66104-1 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66104-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.64900 | ¥166.49 |
25 | ¥16.56400 | ¥414.10 |
50 | ¥16.39500 | ¥819.75 |
100 | ¥15.04280 | ¥1,504.28 |
250 | ¥14.95792 | ¥3,739.48 |
500 | ¥13.60594 | ¥6,802.97 |
1,000 | ¥12.16923 | ¥12,169.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.89020 | ¥47,560.80 |