66099-1 | |
---|---|
DigiKey Part Number | 66099-1-ND |
Manufacturer | |
Manufacturer Product Number | 66099-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66099-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.12600 | ¥171.26 |
25 | ¥17.03360 | ¥425.84 |
50 | ¥16.86120 | ¥843.06 |
100 | ¥15.47060 | ¥1,547.06 |
250 | ¥15.38388 | ¥3,845.97 |
500 | ¥13.99328 | ¥6,996.64 |
1,000 | ¥12.51576 | ¥12,515.76 |
3,000 | ¥11.55968 | ¥34,679.04 |