66105-1 | |
---|---|
DigiKey Part Number | 66105-1-ND |
Manufacturer | |
Manufacturer Product Number | 66105-1 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66105-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.68000 | ¥206.80 |
25 | ¥20.57720 | ¥514.43 |
50 | ¥20.36520 | ¥1,018.26 |
100 | ¥18.68630 | ¥1,868.63 |
250 | ¥18.58140 | ¥4,645.35 |
500 | ¥16.90168 | ¥8,450.84 |
1,000 | ¥15.11704 | ¥15,117.04 |
3,000 | ¥13.96228 | ¥41,886.84 |