66098-4 | |
---|---|
DigiKey Part Number | A108846TR-ND - Tape & Reel (TR) A108846CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66098-4 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66098-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.04600 | ¥80.46 |
25 | ¥7.69080 | ¥192.27 |
50 | ¥7.58420 | ¥379.21 |
100 | ¥6.62700 | ¥662.70 |
250 | ¥6.37936 | ¥1,594.84 |
500 | ¥6.02484 | ¥3,012.42 |
1,000 | ¥5.20978 | ¥5,209.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.09889 | ¥20,395.56 |
8,000 | ¥4.94892 | ¥39,591.36 |
12,000 | ¥4.64008 | ¥55,680.96 |