63820-1 | |
---|---|
DigiKey Part Number | 17-63820-1TR-ND - Tape & Reel (TR) 17-63820-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63820-1 |
Description | CONN QC RCPT 10-14AWG 0.312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63820-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.380" (9.65mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.56800 | ¥114.20 |
50 | ¥4.45300 | ¥222.65 |
100 | ¥3.82000 | ¥382.00 |
250 | ¥3.45568 | ¥863.92 |
500 | ¥3.26356 | ¥1,631.78 |
1,000 | ¥2.86038 | ¥2,860.38 |
2,500 | ¥2.82200 | ¥7,055.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.53405 | ¥15,204.30 |
12,000 | ¥2.37592 | ¥28,511.04 |