42781-2 | |
---|---|
DigiKey Part Number | A111195TR-ND - Tape & Reel (TR) A111195CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42781-2 |
Description | CONN QC RCPT 14-18AWG 0.205 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42781-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.180" (3.30mm ~ 4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.20200 | ¥30.05 |
50 | ¥1.13960 | ¥56.98 |
100 | ¥1.07710 | ¥107.71 |
250 | ¥1.00292 | ¥250.73 |
500 | ¥0.94512 | ¥472.56 |
1,000 | ¥0.89553 | ¥895.53 |
2,500 | ¥0.82952 | ¥2,073.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32,000 | ¥0.59014 | ¥18,884.48 |
64,000 | ¥0.51173 | ¥32,750.72 |