62092-1 | |
---|---|
DigiKey Part Number | A27979TR-ND - Tape & Reel (TR) A27979CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62092-1 |
Description | CONN QC RCPT 14-18AWG 0.312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62092-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.380" (9.65mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥1.01800 | ¥25.45 |
50 | ¥1.00480 | ¥50.24 |
100 | ¥0.92930 | ¥92.93 |
250 | ¥0.76352 | ¥190.88 |
500 | ¥0.74676 | ¥373.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.74678 | ¥5,974.24 |