1969186-2 | |
---|---|
DigiKey Part Number | A100201-ND |
Manufacturer | |
Manufacturer Product Number | 1969186-2 |
Description | CONN RCPT HSG 0.312 1POS NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969186-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.312" (7.92mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.312" (7.92mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.22800 | ¥30.70 |
50 | ¥1.21180 | ¥60.59 |
100 | ¥1.11980 | ¥111.98 |
250 | ¥0.92016 | ¥230.04 |
500 | ¥0.89996 | ¥449.98 |