61399-1 | |
---|---|
DigiKey Part Number | A27580TR-ND - Tape & Reel (TR) A27580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61399-1 |
Description | CONN QC RCPT 12-16AWG 0.312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61399-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.380" (9.65mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.86520 | ¥46.63 |
50 | ¥1.84060 | ¥92.03 |
100 | ¥1.70190 | ¥170.19 |
250 | ¥1.39864 | ¥349.66 |
500 | ¥1.32080 | ¥660.40 |
1,000 | ¥1.22761 | ¥1,227.61 |
2,500 | ¥1.18875 | ¥2,971.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.08773 | ¥6,526.38 |
12,000 | ¥0.96342 | ¥11,561.04 |
30,000 | ¥0.96157 | ¥28,847.10 |