62040-2 | |
---|---|
DigiKey Part Number | A100755TR-ND - Tape & Reel (TR) A100755CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62040-2 |
Description | CONN MAG TERM 1500-5000CMA CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62040-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
25 | ¥0.48600 | ¥12.15 |
50 | ¥0.46140 | ¥23.07 |
100 | ¥0.43590 | ¥43.59 |
250 | ¥0.40556 | ¥101.39 |
500 | ¥0.38224 | ¥191.12 |
1,000 | ¥0.36222 | ¥362.22 |
2,500 | ¥0.33548 | ¥838.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.20658 | ¥6,197.40 |