62303-2 | |
---|---|
DigiKey Part Number | A100759TR-ND - Tape & Reel (TR) A100759CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62303-2 |
Description | CONN MAG TERM 400-1500CMA CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 400-1500 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62303-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 400-1500 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59900 | ¥5.99 |
25 | ¥0.55840 | ¥13.96 |
50 | ¥0.53040 | ¥26.52 |
100 | ¥0.50160 | ¥50.16 |
250 | ¥0.46732 | ¥116.83 |
500 | ¥0.44038 | ¥220.19 |
1,000 | ¥0.41730 | ¥417.30 |
2,500 | ¥0.38652 | ¥966.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.19663 | ¥3,932.60 |