42192-1 | |
---|---|
DigiKey Part Number | A111178TR-ND - Tape & Reel (TR) A111178CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42192-1 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Thru Type 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42192-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
25 | ¥0.36440 | ¥9.11 |
50 | ¥0.34640 | ¥17.32 |
100 | ¥0.32840 | ¥32.84 |
250 | ¥0.30540 | ¥76.35 |
500 | ¥0.28800 | ¥144.00 |
1,000 | ¥0.27281 | ¥272.81 |
2,500 | ¥0.25273 | ¥631.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.22136 | ¥6,640.80 |