2-1563759-1 | |
---|---|
DigiKey Part Number | 2-1563759-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1563759-1 |
Description | CONN RCPT HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1563759-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.00200 | ¥220.02 |
230 | ¥19.52935 | ¥4,491.75 |
1,150 | ¥16.04988 | ¥18,457.36 |
5,060 | ¥13.91736 | ¥70,421.84 |