2618 BK005 | |
---|---|
DigiKey Part Number | 216-2618BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2618 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,756.36000 | ¥1,756.36 |
3 | ¥1,627.21333 | ¥4,881.64 |
5 | ¥1,541.10000 | ¥7,705.50 |
10 | ¥1,455.01300 | ¥14,550.13 |
25 | ¥1,434.36200 | ¥35,859.05 |