Copper, Nickel Coated Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock | 1 : ¥174.37000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | 1045/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.242" (6.15mm) | - | Enter Number of Feet in Order Quantity | 1000V | -65°C ~ 260°C | White | - | - | - | - | ||
987 In Stock | 1 : ¥343.59000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | 1665/34 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.387" (9.83mm) | 0.125" (3.17mm) | Enter Number of Feet in Order Quantity | 1000V | -65°C ~ 260°C | White | - | - | - | - | ||
300 In Stock 22 Factory | 100 : ¥8.62220 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Blue | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
400 In Stock 4 Factory | 100 : ¥10.07310 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.038" (0.97mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | White | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
3,953 In Stock | 1 : ¥13.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 20 AWG | 19/32 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.050" (1.27mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 200°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
2,140 In Stock | 1 : ¥194.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 665/38 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.157" (3.99mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 200°C | White | - | - | - | MIL-W-22759 | |||
2,000 In Stock 6 Factory | 1,000 : ¥4.63811 Spool | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.018" (0.46mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | White | - | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
2,000 In Stock 6 Factory | 1,000 : ¥7.40381 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.038" (0.97mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Blue | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
1,000 In Stock 3 Factory | 1,000 : ¥9.58968 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Yellow | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
200 In Stock 9 Factory | 100 : ¥10.07310 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.038" (0.97mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Green | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
2,000 In Stock | 1,000 : ¥11.14093 Spool | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.061" (1.55mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Red | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
1,000 In Stock 1 Factory | 1,000 : ¥12.69228 Spool | Spool | Active | Hook-Up | 16 AWG | 19/0.0117" | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.070" (1.78mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Orange | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
1,039 In Stock | 1 : ¥19.30000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 18 AWG | 19/30 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.079" (2.01mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 1000V | 200°C | White | - | - | - | - | ||
302 In Stock | 100 : ¥75.40010 Spool | - | Spool | Active | Hook-Up, Shielded | 10 AWG | 105/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.180" (4.57mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
114 In Stock 8 Factory | 1 : ¥4,899.84000 Spool | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.018" (0.46mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Black | - | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
0 In Stock Check Lead Time | 5,732 : ¥3.59315 Bulk | - | Bulk | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.046" (1.17mm) | 0.008" (0.20mm) | - | 600V | 200°C | White | - | - | - | - | ||
0 In Stock Check Lead Time | 6,841 : ¥3.94379 Bulk | - | Bulk | Active | Hook-Up, Dual Wall | 20 AWG | 19/32 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.054" (1.37mm) | 0.008" (0.20mm) | - | 600V | 200°C | White | - | - | - | - | ||
4,265 In Stock | 1 : ¥13.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.043" (1.09mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 200°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
9,795 In Stock | 1 : ¥30.64000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 16 AWG | 19/29 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.077" (1.96mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 200°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock | 1 : ¥148.39000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 6 AWG | 133/27 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.241" (6.12mm) | 0.009" (0.23mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 200°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock | 10,000 : ¥2.95145 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.037" (0.94mm) | 0.005" (0.13mm) | - | 600V | -65°C ~ 200°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock | 6,562 : ¥5.09990 Bulk | Bulk | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.050" (1.27mm) | 0.009" (0.23mm) | - | 600V | -65°C ~ 200°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 5,000 : ¥9.32867 Bulk | - | Bulk | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.049" (1.24mm) | 0.006" (0.15mm) | - | 600V | 200°C | White | - | - | - | - | ||
0 In Stock Check Lead Time | 5,000 : ¥8.58946 Bulk | Bulk | Active | Hook-Up, Dual Wall, Shielded | 18 AWG | 19/30 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.099" (2.51mm) | 0.008" (0.20mm) | - | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock | 5,000 : ¥3.42077 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up, Dual Wall | 20 AWG | 19/32 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.050" (1.27mm) | - | - | 600V | -65°C ~ 200°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 |