Perfluoroalkoxy (PFA) Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock | 1 : ¥174.37000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | 1045/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.242" (6.15mm) | - | Enter Number of Feet in Order Quantity | 1000V | -65°C ~ 260°C | White | - | - | ||
987 In Stock | 1 : ¥343.59000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | 1665/34 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.387" (9.83mm) | 0.125" (3.17mm) | Enter Number of Feet in Order Quantity | 1000V | -65°C ~ 260°C | White | - | - | ||
300 In Stock 22 Factory | 100 : ¥8.62220 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Blue | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
400 In Stock 4 Factory | 100 : ¥10.07310 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.038" (0.97mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | White | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
2,000 In Stock 6 Factory | 1,000 : ¥4.63811 Spool | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.018" (0.46mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | White | - | Chemical Resistant, High Temperature, UV Resistant | |||
2,000 In Stock 6 Factory | 1,000 : ¥7.40381 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.038" (0.97mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Blue | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
1,000 In Stock 3 Factory | 1,000 : ¥9.58968 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Yellow | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
200 In Stock 9 Factory | 100 : ¥10.07310 Spool | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.038" (0.97mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Green | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
2,000 In Stock | 1,000 : ¥11.14093 Spool | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.061" (1.55mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Red | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
1,000 In Stock 1 Factory | 1,000 : ¥12.69228 Spool | Spool | Active | Hook-Up | 16 AWG | 19/0.0117" | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.070" (1.78mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Orange | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
114 In Stock 8 Factory | 1 : ¥4,899.84000 Spool | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.018" (0.46mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Black | - | Chemical Resistant, High Temperature, UV Resistant | |||
200 Marketplace | 1 : ¥4,179.07000 Spool | Spool | Active | Hook-Up | 30 AWG | 19/42 | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.022" (0.55mm) | - | 500.0' (152.4m) | 600V | -196°C ~ 200°C | White | - | Chemical Resistant, High Temperature, UV Resistant | |||
200 Marketplace | 1 : ¥4,179.07000 Spool | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.030" (0.76mm) | - | 500.0' (152.4m) | 600V | -196°C ~ 200°C | Blue | - | Chemical Resistant, High Temperature, UV Resistant | |||
200 Marketplace | 1 : ¥4,179.07000 Spool | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.030" (0.76mm) | - | 500.0' (152.4m) | 600V | -196°C ~ 200°C | Yellow | - | Chemical Resistant, High Temperature, UV Resistant | |||
200 Marketplace | 1 : ¥5,540.46000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.026" (0.67mm) | - | 1000.0' (304.8m) | 600V | -196°C ~ 200°C | Orange | - | Chemical Resistant, High Temperature, UV Resistant | |||
200 Marketplace | 1 : ¥5,540.46000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.026" (0.67mm) | - | 1000.0' (304.8m) | 600V | -196°C ~ 200°C | Red | - | Chemical Resistant, High Temperature, UV Resistant | |||
300 In Stock 6 Factory | 100 : ¥7.61920 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | White | - | Chemical Resistant, High Temperature, UV Resistant | |||
100 In Stock 3 Factory | 100 : ¥7.73680 Spool | Spool | Active | Hook-Up | 32 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.020" (0.51mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | White | - | Chemical Resistant, High Temperature, UV Resistant | |||
100 In Stock 5 Factory | 100 : ¥9.67020 Spool | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.033" (0.84mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Green | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
10 In Stock 93 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Red | - | Chemical Resistant, High Temperature, UV Resistant | |||
7 In Stock 66 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Black | - | Chemical Resistant, High Temperature, UV Resistant | |||
7 In Stock | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Blue | - | Chemical Resistant, High Temperature, UV Resistant | |||
3 In Stock 11 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Brown | - | Chemical Resistant, High Temperature, UV Resistant | |||
2 In Stock 5 Factory | 1 : ¥917.67000 Spool | Spool | Active | Hook-Up | 36 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.017" (0.43mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Yellow | - | Chemical Resistant, High Temperature, UV Resistant | |||
6 In Stock 17 Factory | 1 : ¥927.49000 Spool | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.018" (0.46mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Red | - | Chemical Resistant, High Temperature, UV Resistant |