2636 BL005 | |
---|---|
DigiKey Part Number | 216-2636BL005-ND |
Manufacturer | |
Manufacturer Product Number | 2636 BL005 |
Description | HOOK-UP SOLID 36AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥917.67000 | ¥917.67 |
3 | ¥850.17667 | ¥2,550.53 |
5 | ¥805.17000 | ¥4,025.85 |
10 | ¥760.19700 | ¥7,601.97 |
25 | ¥749.40480 | ¥18,735.12 |