42776-1 | |
---|---|
DigiKey Part Number | A111193TR-ND - Tape & Reel (TR) A111193CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42776-1 |
Description | CONN MAG TERM 1500-5000CMA CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Thru Type 1500-5000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42776-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
25 | ¥0.49600 | ¥12.40 |
50 | ¥0.46960 | ¥23.48 |
100 | ¥0.44500 | ¥44.50 |
250 | ¥0.41412 | ¥103.53 |
500 | ¥0.39030 | ¥195.15 |
1,000 | ¥0.36977 | ¥369.77 |
2,500 | ¥0.34251 | ¥856.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.24367 | ¥7,310.10 |
60,000 | ¥0.21129 | ¥12,677.40 |