2238236-1 | |
---|---|
DigiKey Part Number | 17-2238236-1TR-ND - Tape & Reel (TR) 17-2238236-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238236-1 |
Description | SPLICE, AMPLIVAR, PIGTAIL, 2D, 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-7000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2238236-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-7000 CMA | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.62080 | ¥15.52 |
50 | ¥0.58780 | ¥29.39 |
100 | ¥0.55500 | ¥55.50 |
250 | ¥0.51688 | ¥129.22 |
500 | ¥0.48716 | ¥243.58 |
1,000 | ¥0.46172 | ¥461.72 |
2,500 | ¥0.42766 | ¥1,069.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.22043 | ¥4,408.60 |