41765 | |
---|---|
DigiKey Part Number | A131093TR-ND - Tape & Reel (TR) A131093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41765 |
Description | CONN MAG TERM 1500-5000CMA CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Thru Type 1500-5000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41765 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.45640 | ¥11.41 |
50 | ¥0.43180 | ¥21.59 |
100 | ¥0.40880 | ¥40.88 |
250 | ¥0.38028 | ¥95.07 |
500 | ¥0.35844 | ¥179.22 |
1,000 | ¥0.33964 | ¥339.64 |
2,500 | ¥0.31457 | ¥786.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.38381 | ¥11,514.30 |