55929-1 | |
---|---|
DigiKey Part Number | A136328-ND |
Manufacturer | |
Manufacturer Product Number | 55929-1 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Black |
Datasheet | Datasheet |
EDA/CAD Models | 55929-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.08800 | ¥40.88 |
25 | ¥4.07200 | ¥101.80 |
50 | ¥3.96860 | ¥198.43 |
100 | ¥3.40460 | ¥340.46 |
250 | ¥3.07932 | ¥769.83 |
500 | ¥2.90824 | ¥1,454.12 |
1,000 | ¥2.54898 | ¥2,548.98 |
3,000 | ¥2.51475 | ¥7,544.25 |