2-34112-2 | |
---|---|
DigiKey Part Number | A27012TR-ND - Tape & Reel (TR) A27012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34112-2 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34112-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.621" (15.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥2.20360 | ¥55.09 |
50 | ¥2.17560 | ¥108.78 |
100 | ¥2.01060 | ¥201.06 |
250 | ¥1.65280 | ¥413.20 |
500 | ¥1.56102 | ¥780.51 |
1,000 | ¥1.45084 | ¥1,450.84 |
2,500 | ¥1.40493 | ¥3,512.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83945 | ¥4,197.25 |