62040-1 | |
---|---|
DigiKey Part Number | A101747TR-ND - Tape & Reel (TR) A101747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62040-1 |
Description | CONN MAG TERM 1500-5000CMA CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62040-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
25 | ¥0.53200 | ¥13.30 |
50 | ¥0.50240 | ¥25.12 |
100 | ¥0.47530 | ¥47.53 |
250 | ¥0.44300 | ¥110.75 |
500 | ¥0.41738 | ¥208.69 |
1,000 | ¥0.39547 | ¥395.47 |
2,500 | ¥0.36632 | ¥915.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.17117 | ¥5,135.10 |