5745908-2 | |
---|---|
DigiKey Part Number | A114021-ND |
Manufacturer | |
Manufacturer Product Number | 5745908-2 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5745908-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.93000 | ¥84.93 |
10 | ¥76.80800 | ¥768.08 |
25 | ¥74.78000 | ¥1,869.50 |
50 | ¥71.93560 | ¥3,596.78 |
100 | ¥66.65210 | ¥6,665.21 |
400 | ¥66.24553 | ¥26,498.21 |
800 | ¥63.80705 | ¥51,045.64 |
1,200 | ¥56.89801 | ¥68,277.61 |