5177984-6 | |
---|---|
DigiKey Part Number | A115328-ND |
Manufacturer | |
Manufacturer Product Number | 5177984-6 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177984-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.40000 | ¥73.40 |
14 | ¥63.93643 | ¥895.11 |
28 | ¥62.25679 | ¥1,743.19 |
56 | ¥60.57375 | ¥3,392.13 |
105 | ¥56.87210 | ¥5,971.57 |
252 | ¥56.53524 | ¥14,246.88 |
504 | ¥53.17006 | ¥26,797.71 |
1,001 | ¥47.44922 | ¥47,496.67 |